



PCJ0E821MCL6GS | |
|---|---|
DigiKey Part Number | 493-14036-2-ND - Tape & Reel (TR) 493-14036-1-ND - Cut Tape (CT) 493-14036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0E821MCL6GS |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0E821MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.26 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 0,97260 € | 48,63 € |
| 100 | 0,88740 € | 88,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,69442 € | 624,98 € |
| 1.800 | 0,65524 € | 1.179,43 € |
| 2.700 | 0,63548 € | 1.715,80 € |
| 4.500 | 0,61345 € | 2.760,53 € |
| 6.300 | 0,60050 € | 3.783,15 € |
| 9.000 | 0,58800 € | 5.292,00 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

