Similar
Parametric Equivalent
Direct
Similar
Parametric Equivalent




PCJ0E391MCL1GS | |
|---|---|
DigiKey Part Number | 493-3021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCJ0E391MCL1GS |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0E391MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 390 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCK0E391MCO1GS | Nichicon | 0 | 493-3985-1-ND | 1,33000 € | Similar |
| RSA0E391MCN1GS | Nichicon | 0 | 493-7365-1-ND | 0,72000 € | Parametric Equivalent |
| APXE2R5ARA391MF61G | Chemi-Con | 1.989 | 565-APXE2R5ARA391MF61GCT-ND | 1,71000 € | Direct |
| APXF2R5ARA391MF61G | Chemi-Con | 0 | 565-3160-1-ND | 0,71000 € | Similar |
| 2R5SVPC390MV | Panasonic Industry | 928 | P16528CT-ND | 1,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47102 € | 471,02 € |
| Unit Price without VAT: | 0,47102 € |
|---|---|
| Unit Price with VAT: | 0,56051 € |






