PCJ0E122MCL1GS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 764
Unit Price: 1,99000 €
Datasheet

Direct


Chemi-Con
In Stock: 980
Unit Price: 2,84000 €
Datasheet
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ0E122MCL1GS

DigiKey Part Number
493-3025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCJ0E122MCL1GS
Description
CAP ALUM POLY 1200UF 20% 2.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ0E122MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67326 €336,63 €
Manufacturers Standard Package
Unit Price without VAT:0,67326 €
Unit Price with VAT:0,80118 €