
PCH1V470MCL1GS | |
|---|---|
DigiKey Part Number | PCH1V470MCL1GTR-ND - Tape & Reel (TR) 493-PCH1V470MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1V470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,66820 € | 33,41 € |
| 100 | 0,61550 € | 61,55 € |
| 500 | 0,52638 € | 263,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49881 € | 498,81 € |
| 2.000 | 0,47612 € | 952,24 € |
| 3.000 | 0,46475 € | 1.394,25 € |
| 5.000 | 0,45215 € | 2.260,75 € |
| 7.000 | 0,44478 € | 3.113,46 € |
| 10.000 | 0,43770 € | 4.377,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











