
PCH1V151MCL6GS | |
|---|---|
DigiKey Part Number | PCH1V151MCL6GTR-ND - Tape & Reel (TR) 493-PCH1V151MCL6GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1V151MCL6GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48300 € | 14,83 € |
| 50 | 1,21440 € | 60,72 € |
| 100 | 1,13160 € | 113,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99138 € | 495,69 € |
| 1.000 | 0,94796 € | 947,96 € |
| 1.500 | 0,92621 € | 1.389,32 € |
| 2.500 | 0,90210 € | 2.255,25 € |
| 3.500 | 0,88801 € | 3.108,03 € |
| 5.000 | 0,87444 € | 4.372,20 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

