
PCH1V151MCL1GS | |
|---|---|
DigiKey Part Number | PCH1V151MCL1GTR-ND - Tape & Reel (TR) 493-PCH1V151MCL1GSCT-ND - Cut Tape (CT) 493-PCH1V151MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1V151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,74000 € | 17,40 € |
| 50 | 1,43640 € | 71,82 € |
| 100 | 1,34230 € | 134,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18320 € | 591,60 € |
| 1.000 | 1,13395 € | 1.133,95 € |
| 1.500 | 1,10927 € | 1.663,90 € |
| 2.500 | 1,08192 € | 2.704,80 € |
| 3.500 | 1,06592 € | 3.730,72 € |
| 5.000 | 1,05053 € | 5.252,65 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

