
PCH1K680MCL1GS | |
|---|---|
DigiKey Part Number | PCH1K680MCL1GTR-ND - Tape & Reel (TR) 493-PCH1K680MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1K680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,34100 € | 23,41 € |
| 50 | 1,95820 € | 97,91 € |
| 100 | 1,84000 € | 184,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,66275 € | 665,10 € |
| 800 | 1,59680 € | 1.277,44 € |
| 1.200 | 1,56378 € | 1.876,54 € |
| 2.000 | 1,52716 € | 3.054,32 € |
| 2.800 | 1,50575 € | 4.216,10 € |
| 4.000 | 1,48515 € | 5.940,60 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |


