
PCH1J470MCL1GS | |
|---|---|
DigiKey Part Number | PCH1J470MCL1GTR-ND - Tape & Reel (TR) 493-PCH1J470MCL1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,70200 € | 17,02 € |
| 50 | 1,40320 € | 70,16 € |
| 100 | 1,31090 € | 131,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15454 € | 577,27 € |
| 1.000 | 1,10614 € | 1.106,14 € |
| 1.500 | 1,08188 € | 1.622,82 € |
| 2.500 | 1,05500 € | 2.637,50 € |
| 3.500 | 1,03928 € | 3.637,48 € |
| 5.000 | 1,02415 € | 5.120,75 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |


