
PCH1H820MCL6GS | |
|---|---|
DigiKey Part Number | PCH1H820MCL6GTR-ND - Tape & Reel (TR) 493-PCH1H820MCL6GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1H820MCL6GS |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45800 € | 14,58 € |
| 50 | 1,19420 € | 59,71 € |
| 100 | 1,11260 € | 111,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97442 € | 487,21 € |
| 1.000 | 0,93163 € | 931,63 € |
| 1.500 | 0,91019 € | 1.365,29 € |
| 2.500 | 0,88644 € | 2.216,10 € |
| 3.500 | 0,87254 € | 3.053,89 € |
| 5.000 | 0,85918 € | 4.295,90 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


