
PCH1H390MCL4GS | |
|---|---|
DigiKey Part Number | PCH1H390MCL4GTR-ND - Tape & Reel (TR) 493-PCH1H390MCL4GSCT-ND - Cut Tape (CT) 493-PCH1H390MCL4GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1H390MCL4GS |
Description | CAP ALUM POLY 39UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12400 € | 11,24 € |
| 50 | 0,90720 € | 45,36 € |
| 100 | 0,84060 € | 84,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,69762 € | 627,86 € |
| 1.800 | 0,66800 € | 1.202,40 € |
| 2.700 | 0,65316 € | 1.763,53 € |
| 4.500 | 0,63671 € | 2.865,20 € |
| 6.300 | 0,62709 € | 3.950,67 € |
| 9.000 | 0,61783 € | 5.560,47 € |
| 10.800 | 0,61345 € | 6.625,26 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


