
PCH1D151MCL4GS | |
|---|---|
DigiKey Part Number | PCH1D151MCL4GTR-ND - Tape & Reel (TR) 493-PCH1D151MCL4GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCH1D151MCL4GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17100 € | 11,71 € |
| 50 | 0,94820 € | 47,41 € |
| 100 | 0,87930 € | 87,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,73182 € | 658,64 € |
| 1.800 | 0,70126 € | 1.262,27 € |
| 2.700 | 0,68594 € | 1.852,04 € |
| 4.500 | 0,66897 € | 3.010,36 € |
| 6.300 | 0,65904 € | 4.151,95 € |
| 9.000 | 0,64950 € | 5.845,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


