
PCH1C221MCL1GS | |
|---|---|
DigiKey Part Number | PCH1C221MCL1GTR-ND - Tape & Reel (TR) 493-PCH1C221MCL1GSCT-ND - Cut Tape (CT) 493-PCH1C221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1C221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,06140 € | 53,07 € |
| 100 | 0,98660 € | 98,66 € |
| 500 | 0,86008 € | 430,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83125 € | 831,25 € |
| 2.000 | 0,79860 € | 1.597,20 € |
| 3.000 | 0,78223 € | 2.346,69 € |
| 5.000 | 0,76410 € | 3.820,50 € |
| 7.000 | 0,75349 € | 5.274,43 € |
| 10.000 | 0,74329 € | 7.432,90 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

