



PCG1C821MCL1GS | |
|---|---|
DigiKey Part Number | 493-4594-2-ND - Tape & Reel (TR) 493-4594-1-ND - Cut Tape (CT) 493-4594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C821MCL1GS |
Description | CAP ALUM POLY 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C821MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62800 € | 16,28 € |
| 50 | 1,28820 € | 64,41 € |
| 100 | 1,18090 € | 118,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,01765 € | 407,06 € |
| 800 | 0,95606 € | 764,85 € |
| 1.200 | 0,92499 € | 1.109,99 € |
| 2.000 | 0,89037 € | 1.780,74 € |
| 2.800 | 0,87003 € | 2.436,08 € |
| 4.000 | 0,85038 € | 3.401,52 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



