



PCG1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4593-2-ND - Tape & Reel (TR) 493-4593-1-ND - Cut Tape (CT) 493-4593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C101MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10600 € | 11,06 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,78430 € | 78,43 € |
| 500 | 0,65156 € | 325,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60976 € | 609,76 € |
| 2.000 | 0,57505 € | 1.150,10 € |
| 3.000 | 0,55753 € | 1.672,59 € |
| 5.000 | 0,53801 € | 2.690,05 € |
| 7.000 | 0,52655 € | 3.685,85 € |
| 10.000 | 0,51547 € | 5.154,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |






