



PCG0J182MCL1GS | |
|---|---|
DigiKey Part Number | 493-3087-2-ND - Tape & Reel (TR) 493-3087-1-ND - Cut Tape (CT) 493-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J182MCL1GS |
Description | CAP ALUM POLY 1800UF 20% 6.3V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J182MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1800 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35300 € | 13,53 € |
| 50 | 1,06320 € | 53,16 € |
| 100 | 0,97170 € | 97,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81422 € | 407,11 € |
| 1.000 | 0,76468 € | 764,68 € |
| 1.500 | 0,73969 € | 1.109,53 € |
| 2.500 | 0,71183 € | 1.779,57 € |
| 3.500 | 0,69547 € | 2.434,14 € |
| 5.000 | 0,67965 € | 3.398,25 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



