



PCG0J102MCL1GS | |
|---|---|
DigiKey Part Number | 493-3086-2-ND - Tape & Reel (TR) 493-3086-1-ND - Cut Tape (CT) 493-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0J102MCL1GS |
Description | CAP ALUM POLY 1000UF 20% 6.3V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0J102MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,97160 € | 48,58 € |
| 100 | 0,88700 € | 88,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74126 € | 370,63 € |
| 1.000 | 0,69540 € | 695,40 € |
| 1.500 | 0,67227 € | 1.008,41 € |
| 2.500 | 0,64647 € | 1.616,17 € |
| 3.500 | 0,63132 € | 2.209,62 € |
| 5.000 | 0,61668 € | 3.083,40 € |
| 6.000 | 0,60973 € | 3.658,38 € |
| 12.000 | 0,59734 € | 7.168,08 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

