



PCG0G222MCL1GS | |
|---|---|
DigiKey Part Number | 493-3080-2-ND - Tape & Reel (TR) 493-3080-1-ND - Cut Tape (CT) 493-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0G222MCL1GS |
Description | CAP ALUM POLY 2200UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0G222MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 2200 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,36400 € | 13,64 € |
| 50 | 1,07180 € | 53,59 € |
| 100 | 0,97950 € | 97,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82074 € | 410,37 € |
| 1.000 | 0,77080 € | 770,80 € |
| 1.500 | 0,74561 € | 1.118,41 € |
| 2.500 | 0,71753 € | 1.793,83 € |
| 3.500 | 0,70103 € | 2.453,61 € |
| 5.000 | 0,68509 € | 3.425,45 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

