Upgrade




PCG0G181MCL1GS | |
|---|---|
DigiKey Part Number | 493-3076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCG0G181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0G181MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCG0J181MCL1GS | Nichicon | 1.000 | 493-4586-1-ND | 1,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49286 € | 492,86 € |
| Unit Price without VAT: | 0,49286 € |
|---|---|
| Unit Price with VAT: | 0,58650 € |


