



PCG0E821MCL1GS | |
|---|---|
DigiKey Part Number | 493-3072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCG0E821MCL1GS |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E821MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0E821MCL6GS | Nichicon | 969 | 493-14036-1-ND | 1,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65024 € | 650,24 € |
| 2.000 | 0,61385 € | 1.227,70 € |
| 3.000 | 0,59550 € | 1.786,50 € |
| 5.000 | 0,57505 € | 2.875,25 € |
| 7.000 | 0,56303 € | 3.941,21 € |
| 10.000 | 0,55142 € | 5.514,20 € |
| Unit Price without VAT: | 0,65024 € |
|---|---|
| Unit Price with VAT: | 0,77379 € |

