



PCG0E472MCL1GS | |
|---|---|
DigiKey Part Number | 493-4582-2-ND - Tape & Reel (TR) 493-4582-1-ND - Cut Tape (CT) 493-4582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0E472MCL1GS |
Description | CAP ALUM POLY 4700UF 20% 2.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E472MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 4700 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,55600 € | 15,56 € |
| 50 | 1,22980 € | 61,49 € |
| 100 | 1,12680 € | 112,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,96990 € | 387,96 € |
| 800 | 0,91073 € | 728,58 € |
| 1.200 | 0,88088 € | 1.057,06 € |
| 2.000 | 0,84760 € | 1.695,20 € |
| 2.800 | 0,82805 € | 2.318,54 € |
| 4.000 | 0,80917 € | 3.236,68 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

