



PCG0E331MCL1GS | |
|---|---|
DigiKey Part Number | 493-4580-2-ND - Tape & Reel (TR) 493-4580-1-ND - Cut Tape (CT) 493-4580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0E331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,82800 € | 41,40 € |
| 100 | 0,75330 € | 75,33 € |
| 500 | 0,62466 € | 312,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58417 € | 584,17 € |
| 2.000 | 0,55053 € | 1.101,06 € |
| 3.000 | 0,53356 € | 1.600,68 € |
| 5.000 | 0,51465 € | 2.573,25 € |
| 7.000 | 0,50354 € | 3.524,78 € |
| 10.000 | 0,49281 € | 4.928,10 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

