



PCF1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-13412-2-ND - Tape & Reel (TR) 493-13412-1-ND - Cut Tape (CT) 493-13412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13400 € | 11,34 € |
| 50 | 0,88420 € | 44,21 € |
| 100 | 0,80530 € | 80,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66960 € | 334,80 € |
| 1.000 | 0,62686 € | 626,86 € |
| 1.500 | 0,60530 € | 907,95 € |
| 2.500 | 0,58127 € | 1.453,17 € |
| 3.500 | 0,56715 € | 1.985,03 € |
| 5.000 | 0,55351 € | 2.767,55 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

