



PCF1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-14028-2-ND - Tape & Reel (TR) 493-14028-1-ND - Cut Tape (CT) 493-14028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E220MCL1GS |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,77440 € | 38,72 € |
| 100 | 0,70360 € | 70,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58192 € | 290,96 € |
| 1.000 | 0,54359 € | 543,59 € |
| 1.500 | 0,52425 € | 786,38 € |
| 2.500 | 0,50270 € | 1.256,75 € |
| 3.500 | 0,49003 € | 1.715,11 € |
| 5.000 | 0,47780 € | 2.389,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


