



PCF1D820MCL1GS | |
|---|---|
DigiKey Part Number | 493-14026-2-ND - Tape & Reel (TR) 493-14026-1-ND - Cut Tape (CT) 493-14026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D820MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17400 € | 11,74 € |
| 50 | 0,91680 € | 45,84 € |
| 100 | 0,83550 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68594 € | 342,97 € |
| 1.000 | 0,64241 € | 642,41 € |
| 1.500 | 0,62045 € | 930,67 € |
| 2.500 | 0,59596 € | 1.489,90 € |
| 3.500 | 0,58158 € | 2.035,53 € |
| 5.000 | 0,56768 € | 2.838,40 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

