



PCF1D560MCL1GS | |
|---|---|
DigiKey Part Number | 493-14024-2-ND - Tape & Reel (TR) 493-14024-1-ND - Cut Tape (CT) 493-14024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D560MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,81220 € | 40,61 € |
| 100 | 0,73860 € | 73,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61200 € | 306,00 € |
| 1.000 | 0,57215 € | 572,15 € |
| 1.500 | 0,55204 € | 828,06 € |
| 2.500 | 0,52963 € | 1.324,08 € |
| 3.500 | 0,51645 € | 1.807,57 € |
| 5.000 | 0,50373 € | 2.518,65 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

