



PCF1D151MCL1GS | |
|---|---|
DigiKey Part Number | 493-11066-2-ND - Tape & Reel (TR) 493-11066-1-ND - Cut Tape (CT) 493-11066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,02220 € | 51,11 € |
| 100 | 0,93340 € | 93,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79803 € | 319,21 € |
| 800 | 0,74696 € | 597,57 € |
| 1.200 | 0,72120 € | 865,44 € |
| 2.000 | 0,69249 € | 1.384,98 € |
| 2.800 | 0,67562 € | 1.891,74 € |
| 4.000 | 0,65932 € | 2.637,28 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

