



PCF1D101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14018-2-ND - Tape & Reel (TR) 493-14018-1-ND - Cut Tape (CT) 493-14018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,93020 € | 46,51 € |
| 100 | 0,84790 € | 84,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,72265 € | 289,06 € |
| 800 | 0,67538 € | 540,30 € |
| 1.200 | 0,65152 € | 781,82 € |
| 2.000 | 0,62493 € | 1.249,86 € |
| 2.800 | 0,60931 € | 1.706,07 € |
| 4.000 | 0,59421 € | 2.376,84 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

