



PCF1C390MCL4GB | |
|---|---|
DigiKey Part Number | 493-14015-2-ND - Tape & Reel (TR) 493-14015-1-ND - Cut Tape (CT) 493-14015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C390MCL4GB |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C390MCL4GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,59280 € | 59,28 € |
| 500 | 0,48716 € | 243,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45389 € | 453,89 € |
| 2.000 | 0,42624 € | 852,48 € |
| 3.000 | 0,41229 € | 1.236,87 € |
| 5.000 | 0,39675 € | 1.983,75 € |
| 7.000 | 0,38762 € | 2.713,34 € |
| 10.000 | 0,37880 € | 3.788,00 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |











