



PCF1C330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2998-2-ND - Tape & Reel (TR) 493-2998-1-ND - Cut Tape (CT) 493-2998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C330MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA160ARA330MF60G | Chemi-Con | 932 | 565-3082-1-ND | 4,56000 € | Similar |
| APXE160ARA330ME61G | Chemi-Con | 528 | 565-3206-1-ND | 7,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,65880 € | 32,94 € |
| 100 | 0,59710 € | 59,71 € |
| 500 | 0,49080 € | 245,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45082 € | 450,82 € |
| 2.000 | 0,42332 € | 846,64 € |
| 3.000 | 0,40944 € | 1.228,32 € |
| 5.000 | 0,39398 € | 1.969,90 € |
| 7.000 | 0,38489 € | 2.694,23 € |
| 10.000 | 0,37612 € | 3.761,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

