



PCF1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14009-2-ND - Tape & Reel (TR) 493-14009-1-ND - Cut Tape (CT) 493-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C101MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,65260 € | 65,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53080 € | 265,40 € |
| 1.000 | 0,49521 € | 495,21 € |
| 1.500 | 0,47727 € | 715,91 € |
| 2.500 | 0,45725 € | 1.143,12 € |
| 3.500 | 0,44549 € | 1.559,21 € |
| 5.000 | 0,43413 € | 2.170,65 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

