



PCF1A471MCL9GS | |
|---|---|
DigiKey Part Number | 493-14004-2-ND - Tape & Reel (TR) 493-14004-1-ND - Cut Tape (CT) 493-14004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A471MCL9GS |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A471MCL9GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25500 € | 12,55 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,89610 € | 89,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,76515 € | 306,06 € |
| 800 | 0,71573 € | 572,58 € |
| 1.200 | 0,69080 € | 828,96 € |
| 2.000 | 0,66301 € | 1.326,02 € |
| 2.800 | 0,64667 € | 1.810,68 € |
| 4.000 | 0,63090 € | 2.523,60 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

