



PCF1A470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2990-2-ND - Tape & Reel (TR) 493-2990-1-ND - Cut Tape (CT) 493-2990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A470MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A470MCL6GS | Nichicon | 2.162 | 493-14003-1-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,63840 € | 31,92 € |
| 100 | 0,57830 € | 57,83 € |
| 500 | 0,47474 € | 237,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44212 € | 442,12 € |
| 2.000 | 0,41503 € | 830,06 € |
| 3.000 | 0,40136 € | 1.204,08 € |
| 5.000 | 0,38613 € | 1.930,65 € |
| 7.000 | 0,37717 € | 2.640,19 € |
| 10.000 | 0,36853 € | 3.685,30 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

