



PCF1A331MCL4GS | |
|---|---|
DigiKey Part Number | 493-14002-2-ND - Tape & Reel (TR) 493-14002-1-ND - Cut Tape (CT) 493-14002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A331MCL4GS |
Description | CAP ALUM POLY 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A331MCL4GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,83500 € | 41,75 € |
| 100 | 0,75970 € | 75,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,64508 € | 258,03 € |
| 800 | 0,60179 € | 481,43 € |
| 1.200 | 0,57994 € | 695,93 € |
| 2.000 | 0,55560 € | 1.111,20 € |
| 2.800 | 0,54129 € | 1.515,61 € |
| 4.000 | 0,52747 € | 2.109,88 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

