



PCF1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-14000-2-ND - Tape & Reel (TR) 493-14000-1-ND - Cut Tape (CT) 493-14000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85000 € | 8,50 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,59370 € | 59,37 € |
| 500 | 0,48768 € | 243,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44768 € | 447,68 € |
| 2.000 | 0,42025 € | 840,50 € |
| 3.000 | 0,40641 € | 1.219,23 € |
| 5.000 | 0,39099 € | 1.954,95 € |
| 7.000 | 0,38192 € | 2.673,44 € |
| 10.000 | 0,37317 € | 3.731,70 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

