



PCF0J821MCL1GS | |
|---|---|
DigiKey Part Number | 493-13996-2-ND - Tape & Reel (TR) 493-13996-1-ND - Cut Tape (CT) 493-13996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J821MCL1GS |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J821MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 0,95260 € | 47,63 € |
| 100 | 0,86870 € | 86,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,74093 € | 296,37 € |
| 800 | 0,69273 € | 554,18 € |
| 1.200 | 0,66842 € | 802,10 € |
| 2.000 | 0,64130 € | 1.282,60 € |
| 2.800 | 0,62538 € | 1.751,06 € |
| 4.000 | 0,60999 € | 2.439,96 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

