



PCF0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-2987-2-ND - Tape & Reel (TR) 493-2987-1-ND - Cut Tape (CT) 493-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J221MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A221MCL1GS | Nichicon | 2.780 | 493-14053-1-ND | 1,72000 € | Upgrade |
| PCK0J221MCO1GS | Nichicon | 10.037 | 493-3995-1-ND | 1,27000 € | Similar |
| PCS0J221MCL1GS | Nichicon | 10.246 | 493-3970-1-ND | 1,28000 € | Similar |
| APXE100ARA221MH70G | Chemi-Con | 14.014 | 565-3202-1-ND | 2,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,49860 € | 49,86 € |
| 500 | 0,40686 € | 203,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37798 € | 377,98 € |
| 2.000 | 0,35397 € | 707,94 € |
| 3.000 | 0,34186 € | 1.025,58 € |
| 5.000 | 0,32836 € | 1.641,80 € |
| 7.000 | 0,32043 € | 2.243,01 € |
| 10.000 | 0,31276 € | 3.127,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

