



PCF0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-13988-2-ND - Tape & Reel (TR) 493-13988-1-ND - Cut Tape (CT) 493-13988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J220MCL1GB |
Description | CAP ALUM POLY 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J220MCL1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 22 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28404 € | 568,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,50300 € | 25,15 € |
| 100 | 0,45380 € | 45,38 € |
| 500 | 0,36888 € | 184,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,42860 € | 42,86 € |
| 500 | 0,34682 € | 173,41 € |
| 1.000 | 0,32127 € | 321,27 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





