



PCF0J101MCL6GS | |
|---|---|
DigiKey Part Number | 493-13987-2-ND - Tape & Reel (TR) 493-13987-1-ND - Cut Tape (CT) 493-13987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J101MCL6GS |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J101MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,49000 € | 49,00 € |
| 500 | 0,39940 € | 199,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37086 € | 370,86 € |
| 2.000 | 0,34714 € | 694,28 € |
| 3.000 | 0,33517 € | 1.005,51 € |
| 5.000 | 0,32182 € | 1.609,10 € |
| 7.000 | 0,31398 € | 2.197,86 € |
| 10.000 | 0,30641 € | 3.064,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

