MFR Recommended




PCF0G330MCL1GB | |
|---|---|
DigiKey Part Number | 493-13983-2-ND - Tape & Reel (TR) 493-13983-1-ND - Cut Tape (CT) 493-13983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0G330MCL1GB |
Description | CAP ALUM POLY 33UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 33 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0G330MCL1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 33 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCS1A330MCL1GS | Nichicon | 36.804 | 493-3973-1-ND | 1,27000 € | MFR Recommended |
| 4SVP33M | Panasonic Industry | 977 | P16567CT-ND | 1,23000 € | Parametric Equivalent |



