



PCF0E221MCL4GB | |
|---|---|
DigiKey Part Number | 493-13977-2-ND - Tape & Reel (TR) 493-13977-1-ND - Cut Tape (CT) 493-13977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0E221MCL4GB |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0E221MCL4GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSL0E221MCN1GB | Nichicon | 957 | 493-3816-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,49860 € | 49,86 € |
| 500 | 0,40686 € | 203,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37798 € | 377,98 € |
| 2.000 | 0,35397 € | 707,94 € |
| 3.000 | 0,34186 € | 1.025,58 € |
| 5.000 | 0,32836 € | 1.641,80 € |
| 7.000 | 0,32043 € | 2.243,01 € |
| 10.000 | 0,31276 € | 3.127,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

