330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA1V331MCL1GS

DigiKey Part Number
PCA1V331MCL1GTR-ND - Tape & Reel (TR)
493-PCA1V331MCL1GSCT-ND - Cut Tape (CT)
493-PCA1V331MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA1V331MCL1GS
Description
CAP ALUM POLY 330UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,66300 €26,63 €
502,15100 €107,55 €
1001,98950 €198,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,74400 €697,60 €
8001,65145 €1.321,16 €
1.2001,60478 €1.925,74 €
2.0001,55278 €3.105,56 €
2.8001,52223 €4.262,24 €
4.0001,49273 €5.970,92 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €