
PCA1V221MCL1GS | |
|---|---|
DigiKey Part Number | PCA1V221MCL1GTR-ND - Tape & Reel (TR) 493-PCA1V221MCL1GSCT-ND - Cut Tape (CT) 493-PCA1V221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1V221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,22700 € | 22,27 € |
| 50 | 1,78560 € | 89,28 € |
| 100 | 1,64620 € | 164,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,43418 € | 573,67 € |
| 800 | 1,35424 € | 1.083,39 € |
| 1.200 | 1,31392 € | 1.576,70 € |
| 2.000 | 1,26898 € | 2.537,96 € |
| 2.800 | 1,24258 € | 3.479,22 € |
| 4.000 | 1,21708 € | 4.868,32 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

