
PCA1K560MCL1GS | |
|---|---|
DigiKey Part Number | PCA1K560MCL1GTR-ND - Tape & Reel (TR) 493-PCA1K560MCL1GSCT-ND - Cut Tape (CT) 493-PCA1K560MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1K560MCL1GS |
Description | 80V 56F POLYMER HIGH VOLTAGE TYP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,08800 € | 20,88 € |
| 50 | 1,66900 € | 83,45 € |
| 100 | 1,53690 € | 153,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30982 € | 654,91 € |
| 1.000 | 1,23839 € | 1.238,39 € |
| 1.500 | 1,20238 € | 1.803,57 € |
| 2.500 | 1,16223 € | 2.905,58 € |
| 3.500 | 1,13865 € | 3.985,27 € |
| 5.000 | 1,11587 € | 5.579,35 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

