
PCA1K330MCL1GS | |
|---|---|
DigiKey Part Number | PCA1K330MCL1GTR-ND - Tape & Reel (TR) 493-PCA1K330MCL1GSCT-ND - Cut Tape (CT) 493-PCA1K330MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1K330MCL1GS |
Description | 80V 33F POLYMER HIGH VOLTAGE TYP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,78100 € | 17,81 € |
| 50 | 1,41420 € | 70,71 € |
| 100 | 1,29840 € | 129,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09962 € | 549,81 € |
| 1.000 | 1,03710 € | 1.037,10 € |
| 1.500 | 1,00556 € | 1.508,34 € |
| 2.500 | 0,97041 € | 2.426,03 € |
| 3.500 | 0,94975 € | 3.324,12 € |
| 5.000 | 0,92980 € | 4.649,00 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

