
PCA1H680MCL1GS | |
|---|---|
DigiKey Part Number | PCA1H680MCL1GTR-ND - Tape & Reel (TR) 493-PCA1H680MCL1GSCT-ND - Cut Tape (CT) 493-PCA1H680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1H680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,88200 € | 18,82 € |
| 50 | 1,49820 € | 74,91 € |
| 100 | 1,37710 € | 137,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16904 € | 584,52 € |
| 1.000 | 1,10358 € | 1.103,58 € |
| 1.500 | 1,07059 € | 1.605,88 € |
| 2.500 | 1,03380 € | 2.584,50 € |
| 3.500 | 1,01218 € | 3.542,63 € |
| 5.000 | 0,99131 € | 4.956,55 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

