
PCA1H181MCL1GS | |
|---|---|
DigiKey Part Number | PCA1H181MCL1GTR-ND - Tape & Reel (TR) 493-PCA1H181MCL1GSCT-ND - Cut Tape (CT) 493-PCA1H181MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1H181MCL1GS |
Description | CAP ALUM POLY 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 19mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60900 € | 26,09 € |
| 50 | 2,10560 € | 105,28 € |
| 100 | 1,94690 € | 194,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,70545 € | 682,18 € |
| 800 | 1,61446 € | 1.291,57 € |
| 1.200 | 1,56857 € | 1.882,28 € |
| 2.000 | 1,51744 € | 3.034,88 € |
| 2.800 | 1,48740 € | 4.164,72 € |
| 4.000 | 1,45838 € | 5.833,52 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

