
PCA1E331MCL1GS | |
|---|---|
DigiKey Part Number | PCA1E331MCL1GTR-ND - Tape & Reel (TR) 493-PCA1E331MCL1GSCT-ND - Cut Tape (CT) 493-PCA1E331MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1E331MCL1GS |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,31900 € | 23,19 € |
| 50 | 1,86280 € | 93,14 € |
| 100 | 1,71890 € | 171,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47164 € | 735,82 € |
| 1.000 | 1,39387 € | 1.393,87 € |
| 1.500 | 1,35465 € | 2.031,97 € |
| 2.500 | 1,31096 € | 3.277,40 € |
| 3.500 | 1,28528 € | 4.498,48 € |
| 5.000 | 1,26048 € | 6.302,40 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

