
PCA1E271MCL1GS | |
|---|---|
DigiKey Part Number | PCA1E271MCL1GTR-ND - Tape & Reel (TR) 493-PCA1E271MCL1GSCT-ND - Cut Tape (CT) 493-PCA1E271MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1E271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,17900 € | 21,79 € |
| 50 | 1,74500 € | 87,25 € |
| 100 | 1,60800 € | 160,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,33000 € | 532,00 € |
| 800 | 1,25443 € | 1.003,54 € |
| 1.200 | 1,21631 € | 1.459,57 € |
| 2.000 | 1,17384 € | 2.347,68 € |
| 2.800 | 1,14887 € | 3.216,84 € |
| 4.000 | 1,12477 € | 4.499,08 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

