
MHBS605100KJSD | |
|---|---|
DigiKey Part Number | MHBS605100KJSD-ND |
Manufacturer | |
Manufacturer Product Number | MHBS605100KJSD |
Description | CAP FILM 10UF 10% 1.1KVDC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MHBS605100KJSD Models |
Category | ESR (Equivalent Series Resistance) 4.9 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 7,77600 € | 77,76 € |
| 50 | 6,84100 € | 342,05 € |
| 162 | 6,38099 € | 1.033,72 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

