
MHBS555100KJS | |
|---|---|
DigiKey Part Number | MHBS555100KJS-ND |
Manufacturer | |
Manufacturer Product Number | MHBS555100KJS |
Description | CAP FILM 10UF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MHBS555100KJS Models |
Category | ESR (Equivalent Series Resistance) 6.3 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering; High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

